Part Details for HVC1206-100KFPB by TT Electronics Resistors
Overview of HVC1206-100KFPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC1206-100KFPB
HVC1206-100KFPB CAD Models
HVC1206-100KFPB Part Data Attributes
|
HVC1206-100KFPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HVC1206-100KFPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2015-12-17 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1000 V |
Alternate Parts for HVC1206-100KFPB
This table gives cross-reference parts and alternative options found for HVC1206-100KFPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC1206-100KFPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206-100KFT3 | RESISTOR, METAL GLAZE/THICK FILM, 0.3W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | HVC1206-100KFPB vs HVC1206-100KFT3 |
HVC1206AS-100KFT3 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HVC1206-100KFPB vs HVC1206AS-100KFT3 |
HVC1206AS-100KFT3 | RESISTOR, METAL GLAZE/THICK FILM, 0.3W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | HVC1206-100KFPB vs HVC1206AS-100KFT3 |