HVC0805X7R471K102NT
Tai-Tech Advanced Electronics Co Ltd
Description: Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 0805

Overview of HVC0805X7R471K102NT by Tai-Tech Advanced Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation

CAD Models for HVC0805X7R471K102NT by Tai-Tech Advanced Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC0805X7R471K102NT by Tai-Tech Advanced Electronics Co Ltd

HVC0805X7R471K102NT
Tai-Tech Advanced Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAI-TECH ADVANCED ELECTRONICS CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Contact Factory For Other Size,Volt,Cap.
Dielectric Material
CERAMIC
Height
1.25 mm
Length
2 mm
Manufacturer Series
HVC0805(X7R,1KV)
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Series
HVC0805(X7R,1KV)
Size Code
0805
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.25 mm
Want to compare parts?
  1. HVC0805X7R471K102NT
    Tai-Tech Advanced Electronics Co Ltd
    Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 0805
    VS

Alternate Parts for HVC0805X7R471K102NT

This table gives cross-reference parts and alternative options found for HVC0805X7R471K102NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805X7R471K102NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD05AC471KAB1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP Kyocera AVX Components HVC0805X7R471K102NT vs LD05AC471KAB1A
0805AC471KAX3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP Kyocera AVX Components HVC0805X7R471K102NT vs 0805AC471KAX3A
0805AC471KA19A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components HVC0805X7R471K102NT vs 0805AC471KA19A
C0805X471KDRAC3316 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP KEMET Corporation HVC0805X7R471K102NT vs C0805X471KDRAC3316
0805AC471KAX9A CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00047uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components HVC0805X7R471K102NT vs 0805AC471KAX9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC0805X7R471K102NT by Tai-Tech Advanced Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC0805X7R471K102NT by Tai-Tech Advanced Electronics Co Ltd

  • Please alert me when HVC0805X7R471K102NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVC0805X7R471K102NT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC0805X7R471K102NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVC0805X7R471K102NT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC0805X7R471K102NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC0805X7R471K102NT by Tai-Tech Advanced Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: