Part Details for HVC0805X7R152M102NT by Tai-Tech Advanced Electronics Co Ltd
Overview of HVC0805X7R152M102NT by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805X7R152M102NT
HVC0805X7R152M102NT CAD Models
HVC0805X7R152M102NT Part Data Attributes
|
HVC0805X7R152M102NT
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HVC0805X7R152M102NT
Tai-Tech Advanced Electronics Co Ltd
Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Factory For Other Size,Volt,Cap. | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | HVC0805(X7R,1KV) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | HVC0805(X7R,1KV) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for HVC0805X7R152M102NT
This table gives cross-reference parts and alternative options found for HVC0805X7R152M102NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805X7R152M102NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805AC152MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HVC0805X7R152M102NT vs 0805AC152MAX3A |
0805AC152MAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0015uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | HVC0805X7R152M102NT vs 0805AC152MAX9A |
0805AC152MA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HVC0805X7R152M102NT vs 0805AC152MA19A |
LD05AC152MAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HVC0805X7R152M102NT vs LD05AC152MAB1A |
0805AC152MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HVC0805X7R152M102NT vs 0805AC152MAZ9A |
LD05AC152MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HVC0805X7R152M102NT vs LD05AC152MAB9A |
0805AC152MAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HVC0805X7R152M102NT vs 0805AC152MAZ3A |
0805AC152MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | HVC0805X7R152M102NT vs 0805AC152MAX1A |
0805AC152MAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | HVC0805X7R152M102NT vs 0805AC152MAZ1A |