Part Details for HVC0805L5606GZ by Ohmcraft
Overview of HVC0805L5606GZ by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805L5606GZ
HVC0805L5606GZ CAD Models
HVC0805L5606GZ Part Data Attributes
|
HVC0805L5606GZ
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805L5606GZ
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 75 °C | |
Resistance | 560000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805L5606GZ
This table gives cross-reference parts and alternative options found for HVC0805L5606GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805L5606GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805L5606GSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L5606GZ vs MCH0805L5606GSTR |
MCH0805L5606GZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L5606GZ vs MCH0805L5606GZFP |
MCH0805L5606GGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L5606GZ vs MCH0805L5606GGTR |
HVCG0805GGL560M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVC0805L5606GZ vs HVCG0805GGL560M |
MCH0805L5606GBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L5606GZ vs MCH0805L5606GBFP |
MCH0805L5606GBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L5606GZ vs MCH0805L5606GBBU |
HVC0805L5606GBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L5606GZ vs HVC0805L5606GBTR |
MCH0805L5606GSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L5606GZ vs MCH0805L5606GSFP |
MCH0805L5606GGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L5606GZ vs MCH0805L5606GGBU |
HVC0805L5606GTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000000ohm, 600V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVC0805L5606GZ vs HVC0805L5606GTBU |