Part Details for HVC0805K8452FTBU by Ohmcraft
Overview of HVC0805K8452FTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805K8452FTBU
HVC0805K8452FTBU CAD Models
HVC0805K8452FTBU Part Data Attributes
|
HVC0805K8452FTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805K8452FTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 84500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805K8452FTBU
This table gives cross-reference parts and alternative options found for HVC0805K8452FTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805K8452FTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805K8452FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 84500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K8452FTBU vs HVC0805K8452FTTR |
HVC0805K8452FT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 84500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K8452FTBU vs HVC0805K8452FT |
HVC0805K8452FS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 84500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K8452FTBU vs HVC0805K8452FS |
MCH0805K8452FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 84500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K8452FTBU vs MCH0805K8452FBBU |
HVC0805K8452FZ | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 84500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K8452FTBU vs HVC0805K8452FZ |
HVCS0805FGD84K5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 84500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVC0805K8452FTBU vs HVCS0805FGD84K5 |
HVCZ0805FGD84K5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 84500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVC0805K8452FTBU vs HVCZ0805FGD84K5 |
HVCG0805FGD84K5 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 84500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVC0805K8452FTBU vs HVCG0805FGD84K5 |
MCH0805K8452FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 84500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K8452FTBU vs MCH0805K8452FBFP |
HVC0805K8452FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 84500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K8452FTBU vs HVC0805K8452FBFP |