Part Details for HVC0805K1656FZBU by Ohmcraft
Overview of HVC0805K1656FZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805K1656FZBU
HVC0805K1656FZBU CAD Models
HVC0805K1656FZBU Part Data Attributes
|
HVC0805K1656FZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805K1656FZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 165000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 165000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805K1656FZBU
This table gives cross-reference parts and alternative options found for HVC0805K1656FZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805K1656FZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805K1656FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 165000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K1656FZBU vs HVC0805K1656FZFP |
MCH0805K1656FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 165000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K1656FZBU vs MCH0805K1656FZBU |
HVCZ0805FBD165M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 165000000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805K1656FZBU vs HVCZ0805FBD165M |
HVCB0805FKD165M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 165000000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805K1656FZBU vs HVCB0805FKD165M |
HVC0805K1656FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 165000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K1656FZBU vs HVC0805K1656FZTR |
HVCS0805FKD165M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 165000000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805K1656FZBU vs HVCS0805FKD165M |
HVC0805K1656FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 165000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K1656FZBU vs HVC0805K1656FTFP |
HVC0805K1656FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 165000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K1656FZBU vs HVC0805K1656FBTR |
HVCG0805FTD165M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 165000000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805K1656FZBU vs HVCG0805FTD165M |
HVC0805K1656FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 165000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K1656FZBU vs HVC0805K1656FSFP |