Part Details for HVC0805K1205GTBU by Ohmcraft
Overview of HVC0805K1205GTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805K1205GTBU
HVC0805K1205GTBU CAD Models
HVC0805K1205GTBU Part Data Attributes
|
HVC0805K1205GTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805K1205GTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000000ohm, 600V, 2% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805K1205GTBU
This table gives cross-reference parts and alternative options found for HVC0805K1205GTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805K1205GTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS0805GBD12M0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000000ohm, 600V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805K1205GTBU vs HVCS0805GBD12M0 |
HVCS0805GDD12M0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000000ohm, 600V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805K1205GTBU vs HVCS0805GDD12M0 |
MCH0805K1205GGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000000ohm, 600V, 2% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K1205GTBU vs MCH0805K1205GGBU |
HVCZ0805GBD12M0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000000ohm, 600V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805K1205GTBU vs HVCZ0805GBD12M0 |
HVC0805K1205GBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000000ohm, 600V, 2% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K1205GTBU vs HVC0805K1205GBFP |
MCH0805K1205GGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000000ohm, 600V, 2% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K1205GTBU vs MCH0805K1205GGFP |
HVCB0805GTD12M0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000000ohm, 600V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805K1205GTBU vs HVCB0805GTD12M0 |
MCH0805K1205GTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000000ohm, 600V, 2% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K1205GTBU vs MCH0805K1205GTFP |
HVC0805K1205GGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000000ohm, 600V, 2% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K1205GTBU vs HVC0805K1205GGFP |
MCH0805K1205GSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12000000ohm, 600V, 2% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVC0805K1205GTBU vs MCH0805K1205GSTR |