Part Details for HVC0805H5603JT by Ohmcraft
Overview of HVC0805H5603JT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805H5603JT
HVC0805H5603JT CAD Models
HVC0805H5603JT Part Data Attributes
|
HVC0805H5603JT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805H5603JT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 75 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805H5603JT
This table gives cross-reference parts and alternative options found for HVC0805H5603JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805H5603JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805H5603JBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JT vs HVC0805H5603JBFP |
HVC0805H5603JSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JT vs HVC0805H5603JSBU |
HVC0805H5603JBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JT vs HVC0805H5603JBTR |
MCH0805H5603JZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JT vs MCH0805H5603JZFP |
HVCS0805JKC560K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H5603JT vs HVCS0805JKC560K |
HVC0805H5603JGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JT vs HVC0805H5603JGFP |
MCH0805H5603JBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JT vs MCH0805H5603JBBU |
HVCZ0805JDC560K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H5603JT vs HVCZ0805JDC560K |
HVCZ0805JTC560K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H5603JT vs HVCZ0805JTC560K |
HVCB0805JDC560K | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H5603JT vs HVCB0805JDC560K |