Part Details for HVC0805H5603JBTR by Ohmcraft
Overview of HVC0805H5603JBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805H5603JBTR
HVC0805H5603JBTR CAD Models
HVC0805H5603JBTR Part Data Attributes
|
HVC0805H5603JBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805H5603JBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805H5603JBTR
This table gives cross-reference parts and alternative options found for HVC0805H5603JBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805H5603JBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805H5603JBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JBTR vs MCH0805H5603JBTR |
HVC0805H5603JGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JBTR vs HVC0805H5603JGTR |
HVC0805H5603JGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JBTR vs HVC0805H5603JGFP |
HVC0805H5603JTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JBTR vs HVC0805H5603JTBU |
MCH0805H5603JGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JBTR vs MCH0805H5603JGBU |
MCH0805H5603JGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JBTR vs MCH0805H5603JGTR |
HVC0805H5603JTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JBTR vs HVC0805H5603JTFP |
MCH0805H5603JSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JBTR vs MCH0805H5603JSTR |
HVC0805H5603JZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JBTR vs HVC0805H5603JZBU |
MCH0805H5603JSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 560000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H5603JBTR vs MCH0805H5603JSFP |