Part Details for HVC0805H3282DTBU by Ohmcraft
Overview of HVC0805H3282DTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805H3282DTBU
HVC0805H3282DTBU CAD Models
HVC0805H3282DTBU Part Data Attributes
|
HVC0805H3282DTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805H3282DTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 32800ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 32800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805H3282DTBU
This table gives cross-reference parts and alternative options found for HVC0805H3282DTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805H3282DTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805H3282DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 32800ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H3282DTBU vs HVC0805H3282DBBU |
HVC0805H3282DZ | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 32800ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H3282DTBU vs HVC0805H3282DZ |
HVCB0805DKC32K8 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 32800ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H3282DTBU vs HVCB0805DKC32K8 |
HVC0805H3282DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 32800ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H3282DTBU vs HVC0805H3282DBFP |
HVCS0805DBC32K8 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 32800ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H3282DTBU vs HVCS0805DBC32K8 |
HVCZ0805DKC32K8 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 32800ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H3282DTBU vs HVCZ0805DKC32K8 |
HVCG0805DKC32K8 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 32800ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H3282DTBU vs HVCG0805DKC32K8 |
MCH0805H3282DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 32800ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H3282DTBU vs MCH0805H3282DZFP |
HVCZ0805DTC32K8 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 32800ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H3282DTBU vs HVCZ0805DTC32K8 |
MCH0805H3282DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 32800ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H3282DTBU vs MCH0805H3282DBFP |