Part Details for HVC0805H1802JBBU by Ohmcraft
Overview of HVC0805H1802JBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805H1802JBBU
HVC0805H1802JBBU CAD Models
HVC0805H1802JBBU Part Data Attributes
|
HVC0805H1802JBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805H1802JBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 18000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805H1802JBBU
This table gives cross-reference parts and alternative options found for HVC0805H1802JBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805H1802JBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB0805JDC18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 18000ohm, 600V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H1802JBBU vs HVCB0805JDC18K0 |
HVC0805H1802JZ | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 18000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H1802JBBU vs HVC0805H1802JZ |
MCH0805H1802JZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 18000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H1802JBBU vs MCH0805H1802JZFP |
MCH0805H1802JSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 18000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H1802JBBU vs MCH0805H1802JSBU |
MCH0805H1802JTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 18000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H1802JBBU vs MCH0805H1802JTFP |
HVCZ0805JKC18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 18000ohm, 600V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H1802JBBU vs HVCZ0805JKC18K0 |
HVC0805H1802JSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 18000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H1802JBBU vs HVC0805H1802JSBU |
HVC0805H1802JGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 18000ohm, 600V, 5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H1802JBBU vs HVC0805H1802JGFP |
HVCZ0805JTC18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 18000ohm, 600V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H1802JBBU vs HVCZ0805JTC18K0 |
HVCS0805JKC18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 18000ohm, 600V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H1802JBBU vs HVCS0805JKC18K0 |