Part Details for HVC0805H1654FBBU by Ohmcraft
Overview of HVC0805H1654FBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0805H1654FBBU
HVC0805H1654FBBU CAD Models
HVC0805H1654FBBU Part Data Attributes
|
HVC0805H1654FBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0805H1654FBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1650000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1650000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVC0805H1654FBBU
This table gives cross-reference parts and alternative options found for HVC0805H1654FBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0805H1654FBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805H1654FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1650000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H1654FBBU vs MCH0805H1654FTFP |
HVCZ0805FKC1M65 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1650000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H1654FBBU vs HVCZ0805FKC1M65 |
HVC0805H1654FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1650000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H1654FBBU vs HVC0805H1654FSTR |
HVCG0805FTC1M65 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1650000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H1654FBBU vs HVCG0805FTC1M65 |
HVC0805H1654FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1650000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H1654FBBU vs HVC0805H1654FGTR |
HVC0805H1654FS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1650000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H1654FBBU vs HVC0805H1654FS |
HVCS0805FTC1M65 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1650000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H1654FBBU vs HVCS0805FTC1M65 |
HVCZ0805FTC1M65 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1650000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H1654FBBU vs HVCZ0805FTC1M65 |
HVC0805H1654FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1650000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVC0805H1654FBBU vs HVC0805H1654FTBU |
HVCS0805FDC1M65 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1650000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVC0805H1654FBBU vs HVCS0805FDC1M65 |