Part Details for HVC0603L9106GGBU by Ohmcraft
Overview of HVC0603L9106GGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603L9106GGBU
HVC0603L9106GGBU CAD Models
HVC0603L9106GGBU Part Data Attributes
|
HVC0603L9106GGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603L9106GGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 910000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 910000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 2% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603L9106GGBU
This table gives cross-reference parts and alternative options found for HVC0603L9106GGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603L9106GGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0603L9106GZ | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 910000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L9106GGBU vs HVC0603L9106GZ |
MCH0603L9106GZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 910000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L9106GGBU vs MCH0603L9106GZTR |
HVCG0603GDL910M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 910000000ohm, 400V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603L9106GGBU vs HVCG0603GDL910M |
MCH0603L9106GBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 910000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L9106GGBU vs MCH0603L9106GBBU |
MCH0603L9106GTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 910000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L9106GGBU vs MCH0603L9106GTFP |
HVC0603L9106GB | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 910000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L9106GGBU vs HVC0603L9106GB |
MCH0603L9106GGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 910000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L9106GGBU vs MCH0603L9106GGBU |
HVCS0603GDL910M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 910000000ohm, 400V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603L9106GGBU vs HVCS0603GDL910M |
MCH0603L9106GSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 910000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L9106GGBU vs MCH0603L9106GSFP |
HVC0603L9106GSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 910000000ohm, 400V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L9106GGBU vs HVC0603L9106GSBU |