Part Details for HVC0603L4325FT by Ohmcraft
Overview of HVC0603L4325FT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603L4325FT
HVC0603L4325FT CAD Models
HVC0603L4325FT Part Data Attributes
|
HVC0603L4325FT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603L4325FT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 43200000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 75 °C | |
Resistance | 43200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603L4325FT
This table gives cross-reference parts and alternative options found for HVC0603L4325FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603L4325FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB0603FKL43M2 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 43200000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603L4325FT vs HVCB0603FKL43M2 |
HVC0603L4325FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 43200000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L4325FT vs HVC0603L4325FTFP |
HVC0603L4325FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 43200000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L4325FT vs HVC0603L4325FZFP |
MCH0603L4325FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 43200000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L4325FT vs MCH0603L4325FSFP |
HVCZ0603FDL43M2 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 43200000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603L4325FT vs HVCZ0603FDL43M2 |
MCH0603L4325FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 43200000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L4325FT vs MCH0603L4325FBBU |
HVCS0603FTL43M2 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 43200000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603L4325FT vs HVCS0603FTL43M2 |
MCH0603L4325FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 43200000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L4325FT vs MCH0603L4325FZBU |
MCH0603L4325FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 43200000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L4325FT vs MCH0603L4325FTFP |
HVCG0603FGL43M2 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 43200000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVC0603L4325FT vs HVCG0603FGL43M2 |