Part Details for HVC0603L1543DGBU by Ohmcraft
Overview of HVC0603L1543DGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603L1543DGBU
HVC0603L1543DGBU CAD Models
HVC0603L1543DGBU Part Data Attributes
|
HVC0603L1543DGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603L1543DGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 154000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603L1543DGBU
This table gives cross-reference parts and alternative options found for HVC0603L1543DGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603L1543DGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB0603DBL154K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 154000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603L1543DGBU vs HVCB0603DBL154K |
HVC0603L1543DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 154000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1543DGBU vs HVC0603L1543DSBU |
HVC0603L1543DB | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 154000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1543DGBU vs HVC0603L1543DB |
HVC0603L1543DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 154000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1543DGBU vs HVC0603L1543DTBU |
HVC0603L1543DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 154000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1543DGBU vs HVC0603L1543DZFP |
MCH0603L1543DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 154000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1543DGBU vs MCH0603L1543DSBU |
HVC0603L1543DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 154000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1543DGBU vs HVC0603L1543DZTR |
HVC0603L1543DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 154000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1543DGBU vs HVC0603L1543DBTR |
HVCS0603DBL154K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 154000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603L1543DGBU vs HVCS0603DBL154K |
HVCZ0603DKL154K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 154000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603L1543DGBU vs HVCZ0603DKL154K |