HVC0603L1503DS
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603,

Overview of HVC0603L1503DS by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC0603L1503DS by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC0603L1503DS by Ohmcraft

HVC0603L1503DS
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.79 mm
Packing Method
BULK; TR
Rated Power Dissipation (P)
0.06 W
Rated Temperature
75 °C
Resistance
150000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Shape
ONE SURFACE
Tolerance
0.5%
Working Voltage
400 V
Want to compare parts?
  1. HVC0603L1503DS
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for HVC0603L1503DS

This table gives cross-reference parts and alternative options found for HVC0603L1503DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603L1503DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH0603L1503DTBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVC0603L1503DS vs MCH0603L1503DTBU
HVC0603L1503DB Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVC0603L1503DS vs HVC0603L1503DB
HVC0603L1503DBBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVC0603L1503DS vs HVC0603L1503DBBU
HVC0603L1503DT Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVC0603L1503DS vs HVC0603L1503DT
MCH0603L1503DSTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVC0603L1503DS vs MCH0603L1503DSTR
HVC0603L1503DTFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVC0603L1503DS vs HVC0603L1503DTFP
MCH0603L1503DGFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVC0603L1503DS vs MCH0603L1503DGFP
MCH0603L1503DGTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVC0603L1503DS vs MCH0603L1503DGTR
HVCB0603DGL150K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, SEI Stackpole Electronics Inc HVC0603L1503DS vs HVCB0603DGL150K
MCH0603L1503DZTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ohmcraft HVC0603L1503DS vs MCH0603L1503DZTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC0603L1503DS by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC0603L1503DS by Ohmcraft

  • Please alert me when HVC0603L1503DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVC0603L1503DS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC0603L1503DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVC0603L1503DS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC0603L1503DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC0603L1503DS by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: