Part Details for HVC0603L1026FSFP by Ohmcraft
Overview of HVC0603L1026FSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603L1026FSFP
HVC0603L1026FSFP CAD Models
HVC0603L1026FSFP Part Data Attributes
|
HVC0603L1026FSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603L1026FSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 102000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603L1026FSFP
This table gives cross-reference parts and alternative options found for HVC0603L1026FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603L1026FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0603L1026FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FSFP vs HVC0603L1026FSTR |
HVCZ0603FDL102M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603L1026FSFP vs HVCZ0603FDL102M |
HVCB0603FDL102M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603L1026FSFP vs HVCB0603FDL102M |
MCH0603L1026FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FSFP vs MCH0603L1026FTFP |
MCH0603L1026FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FSFP vs MCH0603L1026FSFP |
HVC0603L1026FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FSFP vs HVC0603L1026FTTR |
HVC0603L1026FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FSFP vs HVC0603L1026FZFP |
HVC0603L1026FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FSFP vs HVC0603L1026FTFP |
HVCS0603FBL102M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603L1026FSFP vs HVCS0603FBL102M |
MCH0603L1026FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FSFP vs MCH0603L1026FGBU |