Part Details for HVC0603L1026FS by Ohmcraft
Overview of HVC0603L1026FS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603L1026FS
HVC0603L1026FS CAD Models
HVC0603L1026FS Part Data Attributes
|
HVC0603L1026FS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603L1026FS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 75 °C | |
Resistance | 102000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603L1026FS
This table gives cross-reference parts and alternative options found for HVC0603L1026FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603L1026FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0603L1026FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FS vs HVC0603L1026FZFP |
HVC0603L1026FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FS vs HVC0603L1026FGFP |
MCH0603L1026FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FS vs MCH0603L1026FTFP |
HVC0603L1026FB | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FS vs HVC0603L1026FB |
HVCS0603FKL102M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603L1026FS vs HVCS0603FKL102M |
HVCZ0603FTL102M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603L1026FS vs HVCZ0603FTL102M |
HVCG0603FGL102M | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVC0603L1026FS vs HVCG0603FGL102M |
MCH0603L1026FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FS vs MCH0603L1026FSFP |
MCH0603L1026FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FS vs MCH0603L1026FBBU |
MCH0603L1026FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 102000000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVC0603L1026FS vs MCH0603L1026FGFP |