Part Details for HVC0603K2264FS by Ohmcraft
Overview of HVC0603K2264FS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603K2264FS
HVC0603K2264FS CAD Models
HVC0603K2264FS Part Data Attributes
|
HVC0603K2264FS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603K2264FS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2260000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +150C | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 75 °C | |
Resistance | 2260000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603K2264FS
This table gives cross-reference parts and alternative options found for HVC0603K2264FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603K2264FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG0603FTD2M26 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2260000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K2264FS vs HVCG0603FTD2M26 |
HVCS0603FDD2M26 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2260000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K2264FS vs HVCS0603FDD2M26 |
MCH0603K2264FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2260000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2264FS vs MCH0603K2264FSTR |
HVCB0603FKD2M26 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2260000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K2264FS vs HVCB0603FKD2M26 |
HVC0603K2264FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2260000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2264FS vs HVC0603K2264FZFP |
HVC0603K2264FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2260000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2264FS vs HVC0603K2264FZTR |
HVC0603K2264FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2260000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2264FS vs HVC0603K2264FSTR |
HVCG0603FDD2M26 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2260000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K2264FS vs HVCG0603FDD2M26 |
MCH0603K2264FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2260000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2264FS vs MCH0603K2264FZTR |
MCH0603K2264FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 2260000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2264FS vs MCH0603K2264FBFP |