Part Details for HVC0603K2202MZBU by Ohmcraft
Overview of HVC0603K2202MZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603K2202MZBU
HVC0603K2202MZBU CAD Models
HVC0603K2202MZBU Part Data Attributes
|
HVC0603K2202MZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603K2202MZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603K2202MZBU
This table gives cross-reference parts and alternative options found for HVC0603K2202MZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603K2202MZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCG0603MKD22K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HVC0603K2202MZBU vs HVCG0603MKD22K0 |
HVCZ0603MGD22K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | HVC0603K2202MZBU vs HVCZ0603MGD22K0 |
MCH0603K2202LTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | HVC0603K2202MZBU vs MCH0603K2202LTFP |
HVC0603K2202LB | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | HVC0603K2202MZBU vs HVC0603K2202LB |
HVCG0603MTD22K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HVC0603K2202MZBU vs HVCG0603MTD22K0 |
MCH0603K2202LSBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | HVC0603K2202MZBU vs MCH0603K2202LSBU |
HVCB0603MDD22K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HVC0603K2202MZBU vs HVCB0603MDD22K0 |
HVCS0603MGD22K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | HVC0603K2202MZBU vs HVCS0603MGD22K0 |
HVCG0603MGD22K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | HVC0603K2202MZBU vs HVCG0603MGD22K0 |
HVCZ0603MTD22K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HVC0603K2202MZBU vs HVCZ0603MTD22K0 |