Part Details for HVC0603K2202MBTR by Ohmcraft
Overview of HVC0603K2202MBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603K2202MBTR
HVC0603K2202MBTR CAD Models
HVC0603K2202MBTR Part Data Attributes
|
HVC0603K2202MBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603K2202MBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603K2202MBTR
This table gives cross-reference parts and alternative options found for HVC0603K2202MBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603K2202MBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603K2202LGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2202MBTR vs MCH0603K2202LGBU |
HVCS0603MBD22K0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K2202MBTR vs HVCS0603MBD22K0 |
MCH0603K2202LBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2202MBTR vs MCH0603K2202LBBU |
HVCG0603MGD22K0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVC0603K2202MBTR vs HVCG0603MGD22K0 |
HVCZ0603MKD22K0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K2202MBTR vs HVCZ0603MKD22K0 |
MCH0603K2202LBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2202MBTR vs MCH0603K2202LBTR |
HVCG0603MKD22K0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K2202MBTR vs HVCG0603MKD22K0 |
HVCS0603MTD22K0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K2202MBTR vs HVCS0603MTD22K0 |
HVC0603K2202MSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K2202MBTR vs HVC0603K2202MSTR |
HVCB0603MBD22K0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 22000ohm, 400V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K2202MBTR vs HVCB0603MBD22K0 |