Part Details for HVC0603K1403DBBU by Ohmcraft
Overview of HVC0603K1403DBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603K1403DBBU
HVC0603K1403DBBU CAD Models
HVC0603K1403DBBU Part Data Attributes
|
HVC0603K1403DBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603K1403DBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603K1403DBBU
This table gives cross-reference parts and alternative options found for HVC0603K1403DBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603K1403DBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ0603DDD140K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K1403DBBU vs HVCZ0603DDD140K |
HVCS0603DDD140K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K1403DBBU vs HVCS0603DDD140K |
MCH0603K1403DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K1403DBBU vs MCH0603K1403DZTR |
HVCG0603DDD140K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K1403DBBU vs HVCG0603DDD140K |
MCH0603K1403DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K1403DBBU vs MCH0603K1403DBTR |
HVCB0603DTD140K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K1403DBBU vs HVCB0603DTD140K |
HVC0603K1403DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K1403DBBU vs HVC0603K1403DGFP |
MCH0603K1403DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K1403DBBU vs MCH0603K1403DTFP |
HVC0603K1403DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ohmcraft | HVC0603K1403DBBU vs HVC0603K1403DTFP |
HVCZ0603DKD140K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 140000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603K1403DBBU vs HVCZ0603DKD140K |