Part Details for HVC0603H8065FZBU by Ohmcraft
Overview of HVC0603H8065FZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603H8065FZBU
HVC0603H8065FZBU CAD Models
HVC0603H8065FZBU Part Data Attributes
|
HVC0603H8065FZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603H8065FZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 80600000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 80600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603H8065FZBU
This table gives cross-reference parts and alternative options found for HVC0603H8065FZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603H8065FZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0603H8065FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 80600000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H8065FZBU vs HVC0603H8065FGFP |
HVCS0603FDC80M6 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 80600000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H8065FZBU vs HVCS0603FDC80M6 |
MCH0603H8065FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 80600000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H8065FZBU vs MCH0603H8065FZBU |
HVC0603H8065FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 80600000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H8065FZBU vs HVC0603H8065FSBU |
HVCG0603FDC80M6 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 80600000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H8065FZBU vs HVCG0603FDC80M6 |
HVCS0603FGC80M6 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 80600000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVC0603H8065FZBU vs HVCS0603FGC80M6 |
MCH0603H8065FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 80600000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H8065FZBU vs MCH0603H8065FGFP |
HVCB0603FGC80M6 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 80600000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVC0603H8065FZBU vs HVCB0603FGC80M6 |
HVC0603H8065FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 80600000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H8065FZBU vs HVC0603H8065FSTR |
HVCB0603FTC80M6 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 80600000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H8065FZBU vs HVCB0603FTC80M6 |