Part Details for HVC0603H5563DZ by Ohmcraft
Overview of HVC0603H5563DZ by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603H5563DZ
HVC0603H5563DZ CAD Models
HVC0603H5563DZ Part Data Attributes
|
HVC0603H5563DZ
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603H5563DZ
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 75 °C | |
Resistance | 556000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603H5563DZ
This table gives cross-reference parts and alternative options found for HVC0603H5563DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603H5563DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB0603DKC556K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H5563DZ vs HVCB0603DKC556K |
HVC0603H5563DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H5563DZ vs HVC0603H5563DSBU |
HVCZ0603DBC556K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H5563DZ vs HVCZ0603DBC556K |
MCH0603H5563DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H5563DZ vs MCH0603H5563DSTR |
MCH0603H5563DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H5563DZ vs MCH0603H5563DGBU |
HVCS0603DTC556K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H5563DZ vs HVCS0603DTC556K |
HVCZ0603DDC556K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H5563DZ vs HVCZ0603DDC556K |
HVC0603H5563DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H5563DZ vs HVC0603H5563DGFP |
HVCB0603DTC556K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H5563DZ vs HVCB0603DTC556K |
MCH0603H5563DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 556000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H5563DZ vs MCH0603H5563DGTR |