Part Details for HVC0603H2843DSFP by Ohmcraft
Overview of HVC0603H2843DSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603H2843DSFP
HVC0603H2843DSFP CAD Models
HVC0603H2843DSFP Part Data Attributes
|
HVC0603H2843DSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603H2843DSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 284000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603H2843DSFP
This table gives cross-reference parts and alternative options found for HVC0603H2843DSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603H2843DSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ0603DDC284K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H2843DSFP vs HVCZ0603DDC284K |
HVCB0603DBC284K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H2843DSFP vs HVCB0603DBC284K |
HVC0603H2843DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H2843DSFP vs HVC0603H2843DZTR |
HVCS0603DKC284K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H2843DSFP vs HVCS0603DKC284K |
HVCG0603DTC284K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H2843DSFP vs HVCG0603DTC284K |
HVCB0603DKC284K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H2843DSFP vs HVCB0603DKC284K |
HVCB0603DTC284K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H2843DSFP vs HVCB0603DTC284K |
MCH0603H2843DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H2843DSFP vs MCH0603H2843DZTR |
HVC0603H2843DS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H2843DSFP vs HVC0603H2843DS |
MCH0603H2843DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 284000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H2843DSFP vs MCH0603H2843DZFP |