Datasheets
HVC0603H2373FZ by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603,

Part Details for HVC0603H2373FZ by Ohmcraft

Overview of HVC0603H2373FZ by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC0603H2373FZ

HVC0603H2373FZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC0603H2373FZ Part Data Attributes

HVC0603H2373FZ Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC0603H2373FZ Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.51 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.79 mm
Packing Method BULK; TR
Rated Power Dissipation (P) 0.06 W
Rated Temperature 75 °C
Resistance 237000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE
Tolerance 1%
Working Voltage 400 V

Alternate Parts for HVC0603H2373FZ

This table gives cross-reference parts and alternative options found for HVC0603H2373FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603H2373FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH0603H2373FGTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVC0603H2373FZ vs MCH0603H2373FGTR
MCH0603H2373FTFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVC0603H2373FZ vs MCH0603H2373FTFP
HVC0603H2373FZFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVC0603H2373FZ vs HVC0603H2373FZFP
HVCB0603FKC237K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc HVC0603H2373FZ vs HVCB0603FKC237K
HVCS0603FGC237K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, SEI Stackpole Electronics Inc HVC0603H2373FZ vs HVCS0603FGC237K
HVCZ0603FBC237K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc HVC0603H2373FZ vs HVCZ0603FBC237K
HVCG0603FDC237K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc HVC0603H2373FZ vs HVCG0603FDC237K
HVC0603H2373FTFP Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVC0603H2373FZ vs HVC0603H2373FTFP
HVCZ0603FKC237K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc HVC0603H2373FZ vs HVCZ0603FKC237K
HVCS0603FDC237K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 237000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc HVC0603H2373FZ vs HVCS0603FDC237K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC0603H2373FZ by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC0603H2373FZ by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC0603H2373FZ would you like to use for your alert(s)?
  • Please alert me when HVC0603H2373FZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC0603H2373FZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC0603H2373FZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC0603H2373FZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC0603H2373FZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC0603H2373FZ by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: