Part Details for HVC0603H1673DTTR by Ohmcraft
Overview of HVC0603H1673DTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603H1673DTTR
HVC0603H1673DTTR CAD Models
HVC0603H1673DTTR Part Data Attributes
|
HVC0603H1673DTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603H1673DTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 167000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 167000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603H1673DTTR
This table gives cross-reference parts and alternative options found for HVC0603H1673DTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603H1673DTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603H1673DZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 167000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1673DTTR vs MCH0603H1673DZFP |
HVC0603H1673DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 167000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1673DTTR vs HVC0603H1673DZBU |
MCH0603H1673DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 167000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1673DTTR vs MCH0603H1673DTFP |
HVC0603H1673DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 167000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1673DTTR vs HVC0603H1673DGFP |
HVCB0603DDC167K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 167000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1673DTTR vs HVCB0603DDC167K |
HVCG0603DDC167K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 167000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1673DTTR vs HVCG0603DDC167K |
MCH0603H1673DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 167000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1673DTTR vs MCH0603H1673DBBU |
HVCS0603DDC167K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 167000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1673DTTR vs HVCS0603DDC167K |
HVC0603H1673DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 167000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1673DTTR vs HVC0603H1673DBTR |
HVCB0603DTC167K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 167000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1673DTTR vs HVCB0603DTC167K |