Part Details for HVC0603H1503LZ by Ohmcraft
Overview of HVC0603H1503LZ by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603H1503LZ
HVC0603H1503LZ CAD Models
HVC0603H1503LZ Part Data Attributes
|
HVC0603H1503LZ
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603H1503LZ
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 75 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603H1503LZ
This table gives cross-reference parts and alternative options found for HVC0603H1503LZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603H1503LZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603H1503LZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1503LZ vs MCH0603H1503LZBU |
HVCG0603MTC150K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1503LZ vs HVCG0603MTC150K |
HVC0603H1503MGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1503LZ vs HVC0603H1503MGBU |
HVCG0603MGC150K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVC0603H1503LZ vs HVCG0603MGC150K |
MCH0603H1503LGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1503LZ vs MCH0603H1503LGTR |
HVCS0603MDC150K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1503LZ vs HVCS0603MDC150K |
HVC0603H1503MBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1503LZ vs HVC0603H1503MBFP |
HVCS0603MTC150K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1503LZ vs HVCS0603MTC150K |
HVCB0603MDC150K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1503LZ vs HVCB0603MDC150K |
HVCS0603MBC150K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 150000ohm, 400V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1503LZ vs HVCS0603MBC150K |