Part Details for HVC0603H1005FSFP by Ohmcraft
Overview of HVC0603H1005FSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0603H1005FSFP
HVC0603H1005FSFP CAD Models
HVC0603H1005FSFP Part Data Attributes
|
HVC0603H1005FSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0603H1005FSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 10000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVC0603H1005FSFP
This table gives cross-reference parts and alternative options found for HVC0603H1005FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0603H1005FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS0603FGC10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 10000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVC0603H1005FSFP vs HVCS0603FGC10M0 |
HVC0603H1005FZ | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 10000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1005FSFP vs HVC0603H1005FZ |
HVC0603H1005FS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 10000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1005FSFP vs HVC0603H1005FS |
HVCB0603FKC10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 10000000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1005FSFP vs HVCB0603FKC10M0 |
MCH0603H1005FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 10000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1005FSFP vs MCH0603H1005FGTR |
HVCB0603FTC10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 10000000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1005FSFP vs HVCB0603FTC10M0 |
HVC0603H1005FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 10000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1005FSFP vs HVC0603H1005FGTR |
HVC0603H1005FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 10000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1005FSFP vs HVC0603H1005FZBU |
HVCB0603FDC10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 10000000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVC0603H1005FSFP vs HVCB0603FDC10M0 |
HVC0603H1005FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 10000000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVC0603H1005FSFP vs HVC0603H1005FTFP |