Part Details for HVC0402L6044FTBU by Ohmcraft
Overview of HVC0402L6044FTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0402L6044FTBU
HVC0402L6044FTBU CAD Models
HVC0402L6044FTBU Part Data Attributes
|
HVC0402L6044FTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0402L6044FTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6040000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 6040000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for HVC0402L6044FTBU
This table gives cross-reference parts and alternative options found for HVC0402L6044FTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402L6044FTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0402L6044FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6040000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6044FTBU vs MCH0402L6044FZTR |
HVC0402L6044FT | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6040000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6044FTBU vs HVC0402L6044FT |
MCH0402L6044FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6040000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6044FTBU vs MCH0402L6044FGBU |
MCH0402L6044FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6040000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6044FTBU vs MCH0402L6044FSTR |
HVC0402L6044FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6040000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6044FTBU vs HVC0402L6044FBBU |
HVC0402L6044FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6040000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6044FTBU vs HVC0402L6044FSBU |
MCH0402L6044FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6040000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6044FTBU vs MCH0402L6044FZBU |
MCH0402L6044FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6040000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6044FTBU vs MCH0402L6044FSFP |
MCH0402L6044FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6040000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6044FTBU vs MCH0402L6044FTFP |
MCH0402L6044FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6040000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L6044FTBU vs MCH0402L6044FTBU |