Part Details for HVC0402L1204KBTR by Ohmcraft
Overview of HVC0402L1204KBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0402L1204KBTR
HVC0402L1204KBTR CAD Models
HVC0402L1204KBTR Part Data Attributes
|
HVC0402L1204KBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0402L1204KBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1200000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 150 V |
Alternate Parts for HVC0402L1204KBTR
This table gives cross-reference parts and alternative options found for HVC0402L1204KBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402L1204KBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0402L1204KZFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1200000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L1204KBTR vs HVC0402L1204KZFP |
HVC0402L1204KGBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1200000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L1204KBTR vs HVC0402L1204KGBU |
MCH0402L1204KTBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1200000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L1204KBTR vs MCH0402L1204KTBU |
MCH0402L1204KGFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1200000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L1204KBTR vs MCH0402L1204KGFP |
HVC0402L1204KT | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1200000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L1204KBTR vs HVC0402L1204KT |
HVC0402L1204KSFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1200000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L1204KBTR vs HVC0402L1204KSFP |
HVC0402L1204KBFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1200000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L1204KBTR vs HVC0402L1204KBFP |
MCH0402L1204KZFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1200000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L1204KBTR vs MCH0402L1204KZFP |
MCH0402L1204KZBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1200000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L1204KBTR vs MCH0402L1204KZBU |
HVC0402L1204KB | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1200000ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0402, | Ohmcraft | HVC0402L1204KBTR vs HVC0402L1204KB |