Part Details for HVC0402K6344FSBU by Ohmcraft
Overview of HVC0402K6344FSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0402K6344FSBU
HVC0402K6344FSBU CAD Models
HVC0402K6344FSBU Part Data Attributes
|
HVC0402K6344FSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0402K6344FSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 6340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for HVC0402K6344FSBU
This table gives cross-reference parts and alternative options found for HVC0402K6344FSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402K6344FSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0402K6344FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K6344FSBU vs HVC0402K6344FZFP |
HVC0402K6344FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K6344FSBU vs HVC0402K6344FTTR |
HVC0402K6344FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K6344FSBU vs HVC0402K6344FBFP |
MCH0402K6344FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K6344FSBU vs MCH0402K6344FTFP |
HVC0402K6344FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K6344FSBU vs HVC0402K6344FGFP |
MCH0402K6344FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K6344FSBU vs MCH0402K6344FZBU |
MCH0402K6344FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K6344FSBU vs MCH0402K6344FBBU |
HVC0402K6344FZ | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K6344FSBU vs HVC0402K6344FZ |
MCH0402K6344FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K6344FSBU vs MCH0402K6344FZFP |
MCH0402K6344FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 6340000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K6344FSBU vs MCH0402K6344FZTR |