Part Details for HVC0402K2205GT by Ohmcraft
Overview of HVC0402K2205GT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0402K2205GT
HVC0402K2205GT CAD Models
HVC0402K2205GT Part Data Attributes
|
HVC0402K2205GT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0402K2205GT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 22000000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.04 W | |
Rated Temperature | 75 °C | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for HVC0402K2205GT
This table gives cross-reference parts and alternative options found for HVC0402K2205GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402K2205GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0402K2205GGTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 22000000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K2205GT vs HVC0402K2205GGTR |
MCH0402K2205GBFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 22000000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K2205GT vs MCH0402K2205GBFP |
HVC0402K2205GGBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 22000000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K2205GT vs HVC0402K2205GGBU |
HVC0402K2205GBTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 22000000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K2205GT vs HVC0402K2205GBTR |
HVC0402K2205GZ | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 22000000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K2205GT vs HVC0402K2205GZ |
MCH0402K2205GZTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 22000000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K2205GT vs MCH0402K2205GZTR |
MCH0402K2205GGBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 22000000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K2205GT vs MCH0402K2205GGBU |
MCH0402K2205GSBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 22000000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K2205GT vs MCH0402K2205GSBU |
HVC0402K2205GB | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 22000000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K2205GT vs HVC0402K2205GB |
MCH0402K2205GTFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 22000000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Ohmcraft | HVC0402K2205GT vs MCH0402K2205GTFP |