Datasheets
HVC0402K1802GTTR by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.04W, 18000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402,

Part Details for HVC0402K1802GTTR by Ohmcraft

Overview of HVC0402K1802GTTR by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC0402K1802GTTR

HVC0402K1802GTTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC0402K1802GTTR Part Data Attributes

HVC0402K1802GTTR Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC0402K1802GTTR Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.04W, 18000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.51 mm
Package Length 1.02 mm
Package Style SMT
Package Width 0.51 mm
Packing Method TR
Rated Power Dissipation (P) 0.04 W
Resistance 18000 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 2%
Working Voltage 150 V

Alternate Parts for HVC0402K1802GTTR

This table gives cross-reference parts and alternative options found for HVC0402K1802GTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402K1802GTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH0402K1802GSFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 18000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1802GTTR vs MCH0402K1802GSFP
HVC0402K1802GSTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 18000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1802GTTR vs HVC0402K1802GSTR
MCH0402K1802GGTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 18000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1802GTTR vs MCH0402K1802GGTR
HVC0402K1802GGFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 18000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1802GTTR vs HVC0402K1802GGFP
MCH0402K1802GTFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 18000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1802GTTR vs MCH0402K1802GTFP
MCH0402K1802GGBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 18000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1802GTTR vs MCH0402K1802GGBU
HVC0402K1802GT Fixed Resistor, Metal Glaze/thick Film, 0.04W, 18000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1802GTTR vs HVC0402K1802GT
MCH0402K1802GTBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 18000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1802GTTR vs MCH0402K1802GTBU
HVC0402K1802GGBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 18000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1802GTTR vs HVC0402K1802GGBU
MCH0402K1802GSTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 18000ohm, 150V, 2% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1802GTTR vs MCH0402K1802GSTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC0402K1802GTTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC0402K1802GTTR by Ohmcraft

  • Please alert me when HVC0402K1802GTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC0402K1802GTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC0402K1802GTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC0402K1802GTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC0402K1802GTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC0402K1802GTTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: