Datasheets
HVC0402K1134FB by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Part Details for HVC0402K1134FB by Ohmcraft

Overview of HVC0402K1134FB by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC0402K1134FB

HVC0402K1134FB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC0402K1134FB Part Data Attributes

HVC0402K1134FB Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC0402K1134FB Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.51 mm
Package Length 1.02 mm
Package Style SMT
Package Width 0.51 mm
Packing Method BULK; TR
Rated Power Dissipation (P) 0.04 W
Rated Temperature 75 °C
Resistance 1130000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for HVC0402K1134FB

This table gives cross-reference parts and alternative options found for HVC0402K1134FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402K1134FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH0402K1134FGFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1134FB vs MCH0402K1134FGFP
MCH0402K1134FTTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1134FB vs MCH0402K1134FTTR
MCH0402K1134FZFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1134FB vs MCH0402K1134FZFP
HVC0402K1134FSFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1134FB vs HVC0402K1134FSFP
MCH0402K1134FGTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1134FB vs MCH0402K1134FGTR
HVC0402K1134FTTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1134FB vs HVC0402K1134FTTR
MCH0402K1134FZBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1134FB vs MCH0402K1134FZBU
MCH0402K1134FSBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1134FB vs MCH0402K1134FSBU
HVC0402K1134FGTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1134FB vs HVC0402K1134FGTR
HVC0402K1134FGFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 1130000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ohmcraft HVC0402K1134FB vs HVC0402K1134FGFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC0402K1134FB by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC0402K1134FB by Ohmcraft

  • Please alert me when HVC0402K1134FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC0402K1134FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC0402K1134FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC0402K1134FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC0402K1134FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC0402K1134FB by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: