Part Details for HVC0402H3605GBTR by Ohmcraft
Overview of HVC0402H3605GBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0402H3605GBTR
HVC0402H3605GBTR CAD Models
HVC0402H3605GBTR Part Data Attributes
|
HVC0402H3605GBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0402H3605GBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 36000000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 36000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for HVC0402H3605GBTR
This table gives cross-reference parts and alternative options found for HVC0402H3605GBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402H3605GBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0402H3605GSTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 36000000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H3605GBTR vs MCH0402H3605GSTR |
HVC0402H3605GB | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 36000000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H3605GBTR vs HVC0402H3605GB |
MCH0402H3605GBTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 36000000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H3605GBTR vs MCH0402H3605GBTR |
MCH0402H3605GGTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 36000000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H3605GBTR vs MCH0402H3605GGTR |
HVC0402H3605GTFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 36000000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H3605GBTR vs HVC0402H3605GTFP |
HVC0402H3605GBBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 36000000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H3605GBTR vs HVC0402H3605GBBU |
MCH0402H3605GBFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 36000000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H3605GBTR vs MCH0402H3605GBFP |
HVC0402H3605GSFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 36000000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H3605GBTR vs HVC0402H3605GSFP |
MCH0402H3605GTTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 36000000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H3605GBTR vs MCH0402H3605GTTR |
HVC0402H3605GZTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 36000000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H3605GBTR vs HVC0402H3605GZTR |