Datasheets
HVC0402H1432FZFP by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.04W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402,

Part Details for HVC0402H1432FZFP by Ohmcraft

Overview of HVC0402H1432FZFP by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC0402H1432FZFP

HVC0402H1432FZFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC0402H1432FZFP Part Data Attributes

HVC0402H1432FZFP Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC0402H1432FZFP Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.04W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.51 mm
Package Length 1.02 mm
Package Style SMT
Package Width 0.51 mm
Rated Power Dissipation (P) 0.04 W
Resistance 14300 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Alternate Parts for HVC0402H1432FZFP

This table gives cross-reference parts and alternative options found for HVC0402H1432FZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402H1432FZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVC0402H1432FBFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1432FZFP vs HVC0402H1432FBFP
MCH0402H1432FBBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1432FZFP vs MCH0402H1432FBBU
MCH0402H1432FTFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1432FZFP vs MCH0402H1432FTFP
HVC0402H1432FSTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1432FZFP vs HVC0402H1432FSTR
HVC0402H1432FTBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1432FZFP vs HVC0402H1432FTBU
MCH0402H1432FZFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1432FZFP vs MCH0402H1432FZFP
HVC0402H1432FGTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1432FZFP vs HVC0402H1432FGTR
MCH0402H1432FGFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1432FZFP vs MCH0402H1432FGFP
HVC0402H1432FSFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1432FZFP vs HVC0402H1432FSFP
MCH0402H1432FBFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1432FZFP vs MCH0402H1432FBFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC0402H1432FZFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC0402H1432FZFP by Ohmcraft

  • Please alert me when HVC0402H1432FZFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC0402H1432FZFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC0402H1432FZFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC0402H1432FZFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC0402H1432FZFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC0402H1432FZFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: