HVC0402H1335FGBU
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13300000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402,

Overview of HVC0402H1335FGBU by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC0402H1335FGBU by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC0402H1335FGBU by Ohmcraft

HVC0402H1335FGBU
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
1.02 mm
Package Style
SMT
Package Width
0.51 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.04 W
Resistance
13300000 Ω
Resistor Type
FIXED RESISTOR
Series
HVC
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. HVC0402H1335FGBU
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13300000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402,
    VS

Alternate Parts for HVC0402H1335FGBU

This table gives cross-reference parts and alternative options found for HVC0402H1335FGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402H1335FGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH0402H1335FTBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13300000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1335FGBU vs MCH0402H1335FTBU
HVC0402H1335FSFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13300000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1335FGBU vs HVC0402H1335FSFP
MCH0402H1335FZBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13300000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1335FGBU vs MCH0402H1335FZBU
MCH0402H1335FGTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13300000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1335FGBU vs MCH0402H1335FGTR
MCH0402H1335FTTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13300000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1335FGBU vs MCH0402H1335FTTR
HVC0402H1335FBFP Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13300000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1335FGBU vs HVC0402H1335FBFP
HVC0402H1335FZ Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13300000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1335FGBU vs HVC0402H1335FZ
HVC0402H1335FGTR Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13300000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1335FGBU vs HVC0402H1335FGTR
MCH0402H1335FSBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13300000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1335FGBU vs MCH0402H1335FSBU
HVC0402H1335FBBU Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13300000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0402, Ohmcraft HVC0402H1335FGBU vs HVC0402H1335FBBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC0402H1335FGBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC0402H1335FGBU by Ohmcraft

  • Please alert me when HVC0402H1335FGBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC0402H1335FGBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC0402H1335FGBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC0402H1335FGBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC0402H1335FGBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC0402H1335FGBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: