Part Details for HVC0402H1302GBBU by Ohmcraft
Overview of HVC0402H1302GBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC0402H1302GBBU
HVC0402H1302GBBU CAD Models
HVC0402H1302GBBU Part Data Attributes
|
HVC0402H1302GBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC0402H1302GBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.04 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for HVC0402H1302GBBU
This table gives cross-reference parts and alternative options found for HVC0402H1302GBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402H1302GBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0402H1302GTBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H1302GBBU vs HVC0402H1302GTBU |
HVC0402H1302GZ | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H1302GBBU vs HVC0402H1302GZ |
MCH0402H1302GSBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H1302GBBU vs MCH0402H1302GSBU |
HVC0402H1302GBFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H1302GBBU vs HVC0402H1302GBFP |
MCH0402H1302GTTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H1302GBBU vs MCH0402H1302GTTR |
HVC0402H1302GGTR | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H1302GBBU vs HVC0402H1302GGTR |
HVC0402H1302GGBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H1302GBBU vs HVC0402H1302GGBU |
MCH0402H1302GGBU | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H1302GBBU vs MCH0402H1302GGBU |
HVC0402H1302GS | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H1302GBBU vs HVC0402H1302GS |
MCH0402H1302GSFP | Fixed Resistor, Metal Glaze/thick Film, 0.04W, 13000ohm, 150V, 2% +/-Tol, -50,50ppm/Cel, 0402, | Ohmcraft | HVC0402H1302GBBU vs MCH0402H1302GSFP |