There are no models available for this part yet.
Overview of HV9113NG-G by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HV9113NG-G by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH7592
|
Newark | Pwm Controller, 3Mhz, -55 To 125Deg C Rohs Compliant: Yes |Microchip HV9113NG-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 154 |
|
$2.9200 / $3.6400 | Buy Now | |
DISTI #
HV9113NG-G-ND
|
DigiKey | IC REG CTRLR FLYBACK 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
106 In Stock |
|
$2.8100 / $3.7100 | Buy Now | |
DISTI #
HV9113NG-G
|
Avnet Americas | Current Mode PWM Controller 16-Pin SOIC N Tube - Rail/Tube (Alt: HV9113NG-G) RoHS: Compliant Min Qty: 106 Package Multiple: 53 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8100 / $3.7100 | Buy Now | |
DISTI #
689-HV9113NG-G
|
Mouser Electronics | Switching Controllers HVCMOS RoHS: Compliant | 2942 |
|
$2.8100 / $3.7100 | Buy Now | |
DISTI #
HV9113NG-G
|
Microchip Technology Inc | SWITCHMODE CONTROLLER, 120V, 1% REF, Projected EOL: 2034-02-27 RoHS: Compliant pbFree: Yes |
455 Alternates Available |
|
$2.6900 / $3.7100 | Buy Now | |
DISTI #
70483969
|
RS | SWITCHMODE CONTROLLER, 120V, 1% REF14 SOIC .150in CTUBE | Microchip Technology Inc. HV9113NG-G RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1500 / $3.7100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 53 Package Multiple: 53 | 0 |
|
$2.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $2.8000 | Buy Now | ||
DISTI #
HV9113NG-G
|
TME | IC: PMIC, PWM controller, Uin: 9÷13.5VDC, 10÷120V, SO14, 0÷99%, SMPS Min Qty: 1 | 0 |
|
$3.4000 / $4.3500 | RFQ | |
NAC | SWITCHMODE CONTROLLER, 120V, 1% REF - Package: 14 SOIC .150in CTUBE RoHS: Compliant Min Qty: 1 Package Multiple: 53 | 318 |
|
$2.9100 / $3.5100 | Buy Now |
CAD Models for HV9113NG-G by Microchip Technology Inc
Part Data Attributes for HV9113NG-G by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
120 V
|
Input Voltage-Min
|
10 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
1 mA
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
3000 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Alternate Parts for HV9113NG-G
This table gives cross-reference parts and alternative options found for HV9113NG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9113NG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9113NG-G | Switching Controller, Current-mode, 3000kHz Switching Freq-Max, BICMOS, PDSO14, 8.65 X 3.90 MM, 1.27 MM PITCH, GREEN, MS-012AB, SOIC-14 | Supertex Inc | HV9113NG-G vs HV9113NG-G |
Related Parts for HV9113NG-G
-
AT89C2051-12PUMicrocontrollers
-
HV9110NG-GSwitching Regulator or Controllers
-
A3213EUAOther Analog ICs
-
ADM8697ARWPower Management Circuits
-
HUF76645P3Power Field-Effect Transistors
-
5CEBA7U19C8NField Programmable Gate Arrays
-
XC6215B242NR-GLinear Regulator ICs
-
AD5543SRMZ-EPDigital to Analog Converters
-
HV2705FG-GMultiplexers or Switches