HV73V2ATTE5904F
KOA Speer Electronics Inc
Description: Fixed Resistor, 0.25W, 5900000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of HV73V2ATTE5904F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HV73V2ATTE5904F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HV73V2ATTE5904F by KOA Speer Electronics Inc

HV73V2ATTE5904F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5900000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. HV73V2ATTE5904F
    KOA Speer Electronics Inc
    Fixed Resistor, 0.25W, 5900000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for HV73V2ATTE5904F

This table gives cross-reference parts and alternative options found for HV73V2ATTE5904F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV73V2ATTE5904F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HV73V2ARTTDD5904F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc HV73V2ATTE5904F vs HV73V2ARTTDD5904F
HV732ARTTE5904F Fixed Resistor, 0.25W, 5900000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc HV73V2ATTE5904F vs HV732ARTTE5904F
HV73V2ARTTED5904F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc HV73V2ATTE5904F vs HV73V2ARTTED5904F
HV732ATTD5904F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE KOA Speer Electronics Inc HV73V2ATTE5904F vs HV732ATTD5904F
HV732ATBK5904F RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 5900000ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE KOA Speer Electronics Inc HV73V2ATTE5904F vs HV732ATBK5904F
HV732ATTE5904F Fixed Resistor, 0.25W, 5900000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc HV73V2ATTE5904F vs HV732ATTE5904F
HV73V2ARTTD5904F Fixed Resistor, 0.25W, 5900000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc HV73V2ATTE5904F vs HV73V2ARTTD5904F
HV73V2ARTTP5904F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc HV73V2ATTE5904F vs HV73V2ARTTP5904F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV73V2ATTE5904F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV73V2ATTE5904F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of HV73V2ATTE5904F would you like to use for your alert(s)?
  • Please alert me when HV73V2ATTE5904F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV73V2ATTE5904F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV73V2ATTE5904F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV73V2ATTE5904F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV73V2ATTE5904F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV73V2ATTE5904F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: