Part Details for HV73V2ATTD224J by KOA Speer Electronics Inc
Overview of HV73V2ATTD224J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV73V2ATTD224J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV73V2ATTD224JTR-ND
|
DigiKey | RES 220K OHM 5% 1/4W 0805 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1067 | Buy Now |
DISTI #
660-HV73V2ATTD224J
|
Mouser Electronics | Thick Film Resistors - SMD 220000Ohms 5% 0805 TCR=100 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0750 / $0.5400 | Order Now |
Part Details for HV73V2ATTD224J
HV73V2ATTD224J CAD Models
HV73V2ATTD224J Part Data Attributes
|
HV73V2ATTD224J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV73V2ATTD224J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for HV73V2ATTD224J
This table gives cross-reference parts and alternative options found for HV73V2ATTD224J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV73V2ATTD224J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV73V2ARTTED224J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | HV73V2ATTD224J vs HV73V2ARTTED224J |
HV732ARTTE224J | Fixed Resistor, 0.25W, 220000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HV73V2ATTD224J vs HV732ARTTE224J |
HV732ARTTD224J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HV73V2ATTD224J vs HV732ARTTD224J |
HV73V2ARTTP224J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | HV73V2ATTD224J vs HV73V2ARTTP224J |
HV73V2ARTTDD224J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | HV73V2ATTD224J vs HV73V2ARTTDD224J |
HV732ATTD224J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV73V2ATTD224J vs HV732ATTD224J |
HV732ATTE224J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV73V2ATTD224J vs HV732ATTE224J |