HV73V2ARTTED3573D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of HV73V2ARTTED3573D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Healthcare Medical Imaging Renewable Energy

CAD Models for HV73V2ARTTED3573D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HV73V2ARTTED3573D by KOA Speer Electronics Inc

HV73V2ARTTED3573D
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
357000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
0.5%
Working Voltage
400 V
Want to compare parts?
  1. HV73V2ARTTED3573D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for HV73V2ARTTED3573D

This table gives cross-reference parts and alternative options found for HV73V2ARTTED3573D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV73V2ARTTED3573D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HV73V2ATTE3573D Fixed Resistor, 0.25W, 357000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc HV73V2ARTTED3573D vs HV73V2ATTE3573D
HV73V2ARTTP3573D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc HV73V2ARTTED3573D vs HV73V2ARTTP3573D
HV732ARTTD3573D Fixed Resistor, 0.25W, 357000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc HV73V2ARTTED3573D vs HV732ARTTD3573D
HV73V2ARTTD3573D Fixed Resistor, 0.25W, 357000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc HV73V2ARTTED3573D vs HV73V2ARTTD3573D
HV73V2ARTTE3573D Fixed Resistor, 0.25W, 357000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc HV73V2ARTTED3573D vs HV73V2ARTTE3573D
HV73V2ARTTDD3573D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc HV73V2ARTTED3573D vs HV73V2ARTTDD3573D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV73V2ARTTED3573D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV73V2ARTTED3573D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of HV73V2ARTTED3573D would you like to use for your alert(s)?
  • Please alert me when HV73V2ARTTED3573D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV73V2ARTTED3573D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV73V2ARTTED3573D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV73V2ARTTED3573D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV73V2ARTTED3573D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV73V2ARTTED3573D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: