Part Details for HV73V2ARTTED1004D by KOA Speer Electronics Inc
Overview of HV73V2ARTTED1004D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV73V2ARTTED1004D
HV73V2ARTTED1004D CAD Models
HV73V2ARTTED1004D Part Data Attributes
|
HV73V2ARTTED1004D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV73V2ARTTED1004D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for HV73V2ARTTED1004D
This table gives cross-reference parts and alternative options found for HV73V2ARTTED1004D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV73V2ARTTED1004D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV73V2ARTTP1004D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 400V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | HV73V2ARTTED1004D vs HV73V2ARTTP1004D |
HV73V2ARTTE1004D | Fixed Resistor, 0.25W, 1000000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HV73V2ARTTED1004D vs HV73V2ARTTE1004D |
HV732ARTTE1004D | Fixed Resistor, 0.25W, 1000000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HV73V2ARTTED1004D vs HV732ARTTE1004D |
HV732ATBK1004D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV73V2ARTTED1004D vs HV732ATBK1004D |
HV732ATTD1004D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV73V2ARTTED1004D vs HV732ATTD1004D |
HV73V2ATTD1004D | Fixed Resistor, 0.25W, 1000000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | HV73V2ARTTED1004D vs HV73V2ATTD1004D |