Part Details for HV733ATTE4304F by KOA Speer Electronics Inc
Overview of HV733ATTE4304F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV733ATTE4304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5931
|
Newark | Res, 4M3, 1%, 1W, 2512 Rohs Compliant: Yes |Koa HV733ATTE4304F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2990 | Buy Now |
DISTI #
2019-HV733ATTE4304FCT-ND
|
DigiKey | RES 4.3M OHM 1% 1W 2512 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7196 In Stock |
|
$0.2437 / $0.8000 | Buy Now |
DISTI #
660-HV733ATTE4304F
|
Mouser Electronics | Thick Film Resistors - SMD 1W 4.3M 1% 3000 VOLT RoHS: Compliant | 1042 |
|
$0.2440 / $0.8600 | Buy Now |
DISTI #
HV733ATTE4304F
|
TTI | Thick Film Resistors - SMD 1W 4.3M 1% 3000 VOLT pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2440 | Buy Now |
Part Details for HV733ATTE4304F
HV733ATTE4304F CAD Models
HV733ATTE4304F Part Data Attributes
|
HV733ATTE4304F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATTE4304F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 4300000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HV733ATTE4304F
This table gives cross-reference parts and alternative options found for HV733ATTE4304F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE4304F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1VF435V | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | HV733ATTE4304F vs TSR1VF435V |
RVC63K435FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | HV733ATTE4304F vs RVC63K435FTE |
HV733ARTTE4304F | Fixed Resistor, 1W, 4300000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV733ATTE4304F vs HV733ARTTE4304F |
RVC63K435FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | HV733ATTE4304F vs RVC63K435FB |