HV733ATTE4023F
KOA Speer Electronics Inc
Description: Fixed Resistor, 1W, 402000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of HV733ATTE4023F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HV733ATTE4023F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-HV733ATTE4023FTR-ND
DigiKey RES 402K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.3043
$0.3043 Buy Now
DISTI # 660-HV733ATTE4023F
Mouser Electronics Thick Film Resistors - SMD 402K ohm 1% 1W RoHS: Compliant 0
  • 4,000 $0.2660
$0.2660 Order Now

CAD Models for HV733ATTE4023F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HV733ATTE4023F by KOA Speer Electronics Inc

HV733ATTE4023F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
402000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
3000 V
Want to compare parts?
  1. HV733ATTE4023F
    KOA Speer Electronics Inc
    Fixed Resistor, 1W, 402000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for HV733ATTE4023F

This table gives cross-reference parts and alternative options found for HV733ATTE4023F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE4023F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCH2512F4023-3KV Fixed Resistor, Metal Glaze/thick Film, 1W, 402000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, Synton-Tech Corp HV733ATTE4023F vs RCH2512F4023-3KV
CRMV2512BG402KFKT5 Fixed Resistor, Metal Glaze/thick Film, 1W, 402000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies HV733ATTE4023F vs CRMV2512BG402KFKT5
HV733ARTTE4023F Fixed Resistor, 1W, 402000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc HV733ATTE4023F vs HV733ARTTE4023F
WF25V4023FTL Fixed Resistor, 1W, 402000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation HV733ATTE4023F vs WF25V4023FTL
RVC63K4023FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 402000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc HV733ATTE4023F vs RVC63K4023FTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV733ATTE4023F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV733ATTE4023F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of HV733ATTE4023F would you like to use for your alert(s)?
  • Please alert me when HV733ATTE4023F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HV733ATTE4023F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV733ATTE4023F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HV733ATTE4023F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV733ATTE4023F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV733ATTE4023F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: