Part Details for HV733ATTE184J by KOA Speer Electronics Inc
Overview of HV733ATTE184J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV733ATTE184J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV733ATTE184JTR-ND
|
DigiKey | RES 180K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1676 | Buy Now |
DISTI #
660-HV733ATTE184J
|
Mouser Electronics | Thick Film Resistors - SMD 1W 180K 5% 3000 VOLT RoHS: Compliant | 3950 |
|
$0.1470 / $0.6100 | Buy Now |
Part Details for HV733ATTE184J
HV733ATTE184J CAD Models
HV733ATTE184J Part Data Attributes
|
HV733ATTE184J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ATTE184J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for HV733ATTE184J
This table gives cross-reference parts and alternative options found for HV733ATTE184J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ATTE184J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV121WJ0184T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | HV733ATTE184J vs HV121WJ0184T4E |
RVC63K184JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE184J vs RVC63K184JB |
RVC63K184JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 800V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV733ATTE184J vs RVC63K184JTE |
CRMV2512BF180KJKT1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE184J vs CRMV2512BF180KJKT1 |
RVC2512JT180K | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HV733ATTE184J vs RVC2512JT180K |
HV733ARTTE184J | Fixed Resistor, 1W, 180000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV733ATTE184J vs HV733ARTTE184J |
CRMV2512BG180KJKTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ATTE184J vs CRMV2512BG180KJKTF |
HVR12JTET1803 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | HV733ATTE184J vs HVR12JTET1803 |