Part Details for HV733ARTTE1474F by KOA Speer Electronics Inc
Overview of HV733ARTTE1474F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV733ARTTE1474F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV733ARTTE1474FCT-ND
|
DigiKey | RES 1.47 MOHM 1% 1W 2512 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4622 / $1.8600 | Buy Now |
DISTI #
660-HV733ARTTE1474F
|
Mouser Electronics | Thick Film Resistors - SMD 2512 1W 1.47 Mohm 1% RoHS: Compliant | 0 |
|
$0.4100 / $0.4120 | Order Now |
Part Details for HV733ARTTE1474F
HV733ARTTE1474F CAD Models
HV733ARTTE1474F Part Data Attributes
|
HV733ARTTE1474F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV733ARTTE1474F
KOA Speer Electronics Inc
Fixed Resistor, 1W, 1470000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HV733ARTTE1474F
This table gives cross-reference parts and alternative options found for HV733ARTTE1474F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV733ARTTE1474F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AF1M47FKE1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ARTTE1474F vs CRMV2512AF1M47FKE1 |
HV121WF1474T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470000ohm, 3000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | HV733ARTTE1474F vs HV121WF1474T4E |
HV733ATTE1474F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | HV733ARTTE1474F vs HV733ATTE1474F |
WF25V1474FTL | Fixed Resistor, 1W, 1470000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | HV733ARTTE1474F vs WF25V1474FTL |
CRMA2512BG1M47FKE1 | Fixed Resistor, Thick Film, 1W, 1470000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ARTTE1474F vs CRMA2512BG1M47FKE1 |
CRMV2512BF1M47FKT1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ARTTE1474F vs CRMV2512BF1M47FKT1 |
CRMV2512BG1M47FKT5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1470000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | HV733ARTTE1474F vs CRMV2512BG1M47FKT5 |