Part Details for HV732HTTE305G by KOA Speer Electronics Inc
Overview of HV732HTTE305G by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV732HTTE305G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-HV732HTTE305GTR-ND
|
DigiKey | RES 3M OHM 2% 1/2W 2010 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1923 | Buy Now |
DISTI #
660-HV732HTTE305G
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1590 / $0.7000 | Order Now |
Part Details for HV732HTTE305G
HV732HTTE305G CAD Models
HV732HTTE305G Part Data Attributes
|
HV732HTTE305G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732HTTE305G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 2000 V |
Alternate Parts for HV732HTTE305G
This table gives cross-reference parts and alternative options found for HV732HTTE305G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732HTTE305G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRMV2010BG3M00GKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | HV732HTTE305G vs CRMV2010BG3M00GKEB |
RVC50K305GTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | HV732HTTE305G vs RVC50K305GTE |
TSR2VG305V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, -100,100ppm/Cel, 2010, | HV732HTTE305G vs TSR2VG305V |
CRMV2010AF3M00GKEW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | HV732HTTE305G vs CRMV2010AF3M00GKEW |
HV732HRTTE305G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | HV732HTTE305G vs HV732HRTTE305G |
CRMV2010BD3M00GKNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | HV732HTTE305G vs CRMV2010BD3M00GKNT |
CRMV2010BA3M00GKNW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | HV732HTTE305G vs CRMV2010BA3M00GKNW |
CRMA2010BF3M00GKE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | HV732HTTE305G vs CRMA2010BF3M00GKE5 |
HV732HTBK305G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3000000ohm, 2000V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | HV732HTTE305G vs HV732HTBK305G |