Part Details for HV732HTBK1004F by KOA Speer Electronics Inc
Overview of HV732HTBK1004F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV732HTBK1004F
HV732HTBK1004F CAD Models
HV732HTBK1004F Part Data Attributes
|
HV732HTBK1004F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV732HTBK1004F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-8 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HV732HTBK1004F
This table gives cross-reference parts and alternative options found for HV732HTBK1004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV732HTBK1004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC50K105FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | HV732HTBK1004F vs RVC50K105FB |
CRMA2010AF1M00FKEF | Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HTBK1004F vs CRMA2010AF1M00FKEF |
HVR0AFTEU1004 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | HV732HTBK1004F vs HVR0AFTEU1004 |
CRMV2010BF1M00FKE5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HTBK1004F vs CRMV2010BF1M00FKE5 |
RVC50K1004FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | HV732HTBK1004F vs RVC50K1004FB |
CRMV2010BD1M00FKNW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HV732HTBK1004F vs CRMV2010BD1M00FKNW |
HV732HTTE1004F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV732HTBK1004F vs HV732HTTE1004F |
HV732HRTTE1004F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | HV732HTBK1004F vs HV732HRTTE1004F |
WF20V1004FTL | Fixed Resistor, 0.5W, 1000000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | HV732HTBK1004F vs WF20V1004FTL |
CRMV2010AF1M00FKE5 | Fixed Resistor, | Vishay Intertechnologies | HV732HTBK1004F vs CRMV2010AF1M00FKE5 |